
F340X151548MKP2T0 | |
|---|---|
DigiKey Part Number | BC5502-ND |
Manufacturer | |
Manufacturer Product Number | F340X151548MKP2T0 |
Description | CAP FILM 1.5UF 20% 800VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 480V, 530V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.524" (38.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 480V, 530V | Applications EMI, RFI Suppression; 3 Phase |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.08000 | €8.08 |
| 10 | €6.11000 | €61.10 |
| 60 | €5.25417 | €315.25 |
| 120 | €5.02267 | €602.72 |
| 540 | €4.65133 | €2,511.72 |
| 1.020 | €4.53566 | €4,626.37 |
| Unit Price without VAT: | €8.08000 |
|---|---|
| Unit Price with VAT: | €9.69600 |

