0.15 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339X141533MF02W0

DigiKey Part Number
56-F339X141533MF02W0TR-ND - Tape & Reel (TR)
56-F339X141533MF02W0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F339X141533MF02W0
Description
CAP FILM 0.15UF 20% 800VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.689" L x 0.335" W (17.50mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.46000€1.46
10€0.97500€9.75
50€0.78080€39.04
100€0.72110€72.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
650€0.60163€391.06
1.300€0.57286€744.72
1.950€0.55845€1,088.98
3.250€0.54248€1,763.06
4.550€0.53314€2,425.79
6.500€0.52415€3,406.97
Manufacturers Standard Package
Unit Price without VAT:€1.46000
Unit Price with VAT:€1.75200