Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X134733KF02W0 | |
|---|---|
DigiKey Part Number | F339X134733KF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F339X134733KF02W0 |
Description | CAP FILM 0.047UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X134733KFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X134733KFI2B0-ND | €0.30488 | Parametric Equivalent |
| F339X134733KFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X134733KFM2B0-ND | €0.29804 | Parametric Equivalent |
| F339X134733KFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X134733KFP2B0-ND | €0.29804 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | €0.34269 | €376.96 |
| Unit Price without VAT: | €0.34269 |
|---|---|
| Unit Price with VAT: | €0.41123 |


