
F339MX234731MFP2B0 | |
|---|---|
DigiKey Part Number | F339MX234731MFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX234731MFP2B0 |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620473 | Vishay Beyschlag/Draloric/BC Components | 4.096 | BFC233620473-ND | €1.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.61200 | €6.12 |
| 50 | €0.47940 | €23.97 |
| 100 | €0.43830 | €43.83 |
| 500 | €0.36900 | €184.50 |
| 1.250 | €0.34154 | €426.93 |
| 2.500 | €0.32498 | €812.45 |
| 5.000 | €0.31134 | €1,556.70 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |

