Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX224731MCI2B0 | |
|---|---|
DigiKey Part Number | F339MX224731MCI2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX224731MCI2B0 |
Description | CAP FILM 4700PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820472 | Vishay Beyschlag/Draloric/BC Components | 4.669 | BC1615-ND | €1.27000 | Parametric Equivalent |
| BFC233822472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822472-ND | €0.74441 | Parametric Equivalent |
| BFC233824472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233824472-ND | €0.77112 | Parametric Equivalent |
| BFC233826472 | Vishay Beyschlag/Draloric/BC Components | 0 | 222233826472-ND | €0.81991 | Parametric Equivalent |
| F339MX224731MC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX224731MC02G0-ND | €0.55701 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.51844 | €518.44 |
| Unit Price without VAT: | €0.51844 |
|---|---|
| Unit Price with VAT: | €0.62213 |



