
F221K29Y5RP6UK5R | |
|---|---|
DigiKey Part Number | 56-F221K29Y5RP6UK5RCT-ND - Cut Tape (CT) 56-F221K29Y5RP6UK5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F221K29Y5RP6UK5R |
Description | CAP CER 220PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F221K29Y5RP6UK5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18900 | €1.89 |
| 50 | €0.13880 | €6.94 |
| 100 | €0.12360 | €12.36 |
| 500 | €0.09768 | €48.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.08327 | €124.91 |
| 3.000 | €0.07758 | €232.74 |
| 4.500 | €0.07473 | €336.29 |
| 7.500 | €0.07157 | €536.77 |
| 10.500 | €0.06973 | €732.16 |
| 15.000 | €0.06796 | €1,019.40 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

