Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778447K3KBT0 | |
|---|---|
DigiKey Part Number | F1778447K3KBT0-ND |
Manufacturer | |
Manufacturer Product Number | F1778447K3KBT0 |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233629056 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629056-ND | €2.84090 | Parametric Equivalent |
| BFC233629096 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629096-ND | €2.72840 | Parametric Equivalent |
| F1778447K2KBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778447K2KBT0-ND | €1.18706 | Parametric Equivalent |
| F1778447K2KCT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778447K2KCT0-ND | €1.18706 | Parametric Equivalent |
| F1778447K2KLB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778447K2KLB0-ND | €1.05738 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | €1.18969 | €190.35 |
| Unit Price without VAT: | €1.18969 |
|---|---|
| Unit Price with VAT: | €1.42763 |


