Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778433K3FBB0 | |
|---|---|
DigiKey Part Number | F1778433K3FBB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778433K3FBB0 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1778433K2F0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778433K2F0W0-ND | €0.67430 | Parametric Equivalent |
| F1778433K2FBB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778433K2FBB0-ND | €0.61765 | Parametric Equivalent |
| F1778433K2FCB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778433K2FCB0-ND | €1.41018 | Parametric Equivalent |
| F1778433K2FLB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778433K2FLB0-ND | €1.49285 | Parametric Equivalent |
| F1778433K3F0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778433K3F0W0-ND | €1.89848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.74085 | €1,044.51 |
| Unit Price without VAT: | €1.74085 |
|---|---|
| Unit Price with VAT: | €2.08902 |


