Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778322K3DLB0 | |
|---|---|
DigiKey Part Number | F1778322K3DLB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778322K3DLB0 |
Description | CAP FILM 0.022UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233621223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233621223-ND | €1.06844 | Parametric Equivalent |
| BFC233624223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233624223-ND | €1.15672 | Parametric Equivalent |
| BFC233627223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233627223-ND | €1.06844 | Parametric Equivalent |
| F1778322K2DBB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778322K2DBB0-ND | €0.27511 | Parametric Equivalent |
| F1778322K2DCB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778322K2DCB0-ND | €0.39556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34216 | €342.16 |
| Unit Price without VAT: | €0.34216 |
|---|---|
| Unit Price with VAT: | €0.41059 |


