Similar
Similar

F151K25Y5RP63L5R | |
|---|---|
DigiKey Part Number | F151K25Y5RP63L5R-ND |
Manufacturer | |
Manufacturer Product Number | F151K25Y5RP63L5R |
Description | CAP CER 150PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F151K20Y5RL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | F151K20Y5RL6UJ5R-ND | €0.06590 | Similar |
| F151K25Y5RP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | F151K25Y5RP63K5R-ND | €0.05949 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.05652 | €1,130.40 |
| Unit Price without VAT: | €0.05652 |
|---|---|
| Unit Price with VAT: | €0.06782 |



