Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D120G20U2JL6UJ5R | |
|---|---|
DigiKey Part Number | D120G20U2JL6UJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D120G20U2JL6UJ5R |
Description | CAP CER 12PF 500V U2J RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 500V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D120G20U2JL6UJ5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±2% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D120G20U2JL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D120G20U2JL63J5R-ND | €0.09368 | Parametric Equivalent |
| D120G20U2JL65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D120G20U2JL65J5R-ND | €0.09368 | Parametric Equivalent |
| D120G20U2JL6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D120G20U2JL6TJ5R-ND | €0.09368 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.09368 | €936.80 |
| Unit Price without VAT: | €0.09368 |
|---|---|
| Unit Price with VAT: | €0.11242 |


