
CCF5582R5FKE36 | |
|---|---|
DigiKey Part Number | 56-CCF5582R5FKE36TR-ND - Tape & Reel (TR) 56-CCF5582R5FKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF5582R5FKE36 |
Description | CCF-55 82.5 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 165°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.08280 | €2.07 |
| 50 | €0.07300 | €3.65 |
| 100 | €0.06460 | €6.46 |
| 250 | €0.05540 | €13.85 |
| 500 | €0.04964 | €24.82 |
| 1.000 | €0.04473 | €44.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03671 | €183.55 |
| 10.000 | €0.03379 | €337.90 |
| 15.000 | €0.03229 | €484.35 |
| 25.000 | €0.03059 | €764.75 |
| 35.000 | €0.02958 | €1,035.30 |
| 50.000 | €0.02859 | €1,429.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

