4700 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC247066472

DigiKey Part Number
56-BFC247066472CT-ND - Cut Tape (CT)
56-BFC247066472TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC247066472
Description
CAP FILM 4700PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
General Purpose
Voltage Rating - DC
400V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C8472J000TDK4.455495-1258-ND€0.44000Similar
In-Stock: 620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.16000€2.16
10€1.48000€14.80
50€1.21040€60.52
100€1.12730€112.73
500€0.98668€493.34
1.000€0.94315€943.15
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.89848€1,796.96
4.000€0.86924€3,476.96
6.000€0.85459€5,127.54
10.000€0.83834€8,383.40
Manufacturers Standard Package
Unit Price without VAT:€2.16000
Unit Price with VAT:€2.59200