BFC247059273 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.89037
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.89037
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.98383
Datasheet
0.027 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC247059273

DigiKey Part Number
BFC247059273-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC247059273
Description
CAP FILM 0.027UF 5% 400VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
General Purpose
Voltage Rating - DC
400V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC247052273Vishay Beyschlag/Draloric/BC Components0BFC247052273-ND€0.89037Parametric Equivalent
BFC247056273Vishay Beyschlag/Draloric/BC Components0BFC247056273-ND€0.89037Parametric Equivalent
BFC247066273Vishay Beyschlag/Draloric/BC Components0BFC247066273-ND€0.98383Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.92945€1,858.90
Manufacturers Standard Package
Unit Price without VAT:€0.92945
Unit Price with VAT:€1.11534