
BFC241612204 | |
|---|---|
DigiKey Part Number | BC5023CT-ND - Cut Tape (CT) BC5023TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC241612204 |
Description | CAP FILM 0.22UF 2% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241612204 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 25V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC241642204 | Vishay Beyschlag/Draloric/BC Components | 761 | BC2062-ND | €2.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.44000 | €4.44 |
| 10 | €3.21400 | €32.14 |
| 50 | €2.72700 | €136.35 |
| 100 | €2.57630 | €257.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.32112 | €1,160.56 |
| 1.000 | €2.24210 | €2,242.10 |
| Unit Price without VAT: | €4.44000 |
|---|---|
| Unit Price with VAT: | €5.32800 |

