0.22 µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241612204

DigiKey Part Number
BC5023CT-ND - Cut Tape (CT)
BC5023TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC241612204
Description
CAP FILM 0.22UF 2% 63VDC RADIAL
Customer Reference
Detailed Description
0.22 µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC241612204 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Last Time Buy
Size / Dimension
0.492" L x 0.236" W (12.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±2%
Termination
PC Pins
Voltage Rating - AC
25V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
63V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC241642204Vishay Beyschlag/Draloric/BC Components761BC2062-ND€2.97000Parametric Equivalent
In-Stock: 1.679
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 12/08/2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€4.44000€4.44
10€3.21400€32.14
50€2.72700€136.35
100€2.57630€257.63
Tape & Box (TB)
QuantityUnit PriceExt Price
500€2.32112€1,160.56
1.000€2.24210€2,242.10
Manufacturers Standard Package
Unit Price without VAT:€4.44000
Unit Price with VAT:€5.32800