
BFC238374752 | |
|---|---|
DigiKey Part Number | BFC238374752-ND |
Manufacturer | |
Manufacturer Product Number | BFC238374752 |
Description | CAP FILM 7500PF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.68000 | €4.68 |
| 10 | €3.40600 | €34.06 |
| 50 | €2.89620 | €144.81 |
| 250 | €2.57248 | €643.12 |
| 500 | €2.47218 | €1,236.09 |
| 1.000 | €2.38964 | €2,389.64 |
| 2.500 | €2.30239 | €5,755.97 |
| Unit Price without VAT: | €4.68000 |
|---|---|
| Unit Price with VAT: | €5.61600 |

