Upgrade
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

BFC237121223 | |
|---|---|
DigiKey Part Number | BC1699-ND |
Manufacturer | |
Manufacturer Product Number | BFC237121223 |
Description | CAP FILM 0.022UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237121223 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.300" (7.62mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237141223 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1717-ND | €0.56731 | Upgrade |
| BFC237021223 | Vishay Beyschlag/Draloric/BC Components | 2.017 | BC1646-ND | €0.60000 | Similar |
| BFC237125223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237125223-ND | €0.46913 | Parametric Equivalent |
| 167223J250A-F | Cornell Dubilier Knowles | 0 | 167223J250A-F-ND | €0.53208 | Upgrade |
| 167223K250A-F | Cornell Dubilier Knowles | 0 | 167223K250A-F-ND | €0.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.46913 | €469.13 |
| Unit Price without VAT: | €0.46913 |
|---|---|
| Unit Price with VAT: | €0.56296 |





