Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC2370GF472 | |
|---|---|
DigiKey Part Number | BFC2370GF472-ND |
Manufacturer | |
Manufacturer Product Number | BFC2370GF472 |
Description | CAP FILM 4700PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2370GC472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GC472-ND | €0.13495 | Parametric Equivalent |
| BFC2370GI472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GI472-ND | €0.13842 | Parametric Equivalent |
| BFC2370GM472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GM472-ND | €0.14036 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12818 | €256.36 |
| Unit Price without VAT: | €0.12818 |
|---|---|
| Unit Price with VAT: | €0.15382 |


