Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC2370GC102 | |
|---|---|
DigiKey Part Number | BFC2370GC102-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC2370GC102 |
Description | CAP FILM 1000PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2370GF102 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GF102-ND | €0.32114 | Parametric Equivalent |
| BFC2370GI102 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GI102-ND | €0.15247 | Parametric Equivalent |
| BFC2370GM102 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GM102-ND | €0.15378 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.15111 | €226.66 |
| Unit Price without VAT: | €0.15111 |
|---|---|
| Unit Price with VAT: | €0.18133 |


