Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC2370FF153 | |
|---|---|
DigiKey Part Number | BFC2370FF153-ND |
Manufacturer | |
Manufacturer Product Number | BFC2370FF153 |
Description | CAP FILM 0.015UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 160V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2370FC153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FC153-ND | €0.14395 | Parametric Equivalent |
| BFC2370FI153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FI153-ND | €0.15247 | Parametric Equivalent |
| BFC2370FM153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FM153-ND | €0.15177 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14134 | €282.68 |
| Unit Price without VAT: | €0.14134 |
|---|---|
| Unit Price with VAT: | €0.16961 |


