
BFC237086333 | |
|---|---|
DigiKey Part Number | BC5103CT-ND - Cut Tape (CT) BC5103TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237086333 |
Description | CAP FILM 0.033UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31400 | €3.14 |
| 50 | €0.23720 | €11.86 |
| 100 | €0.21370 | €21.37 |
| 500 | €0.17386 | €86.93 |
| 1.000 | €0.16155 | €161.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14995 | €299.90 |
| 4.000 | €0.14170 | €566.80 |
| 6.000 | €0.13757 | €825.42 |
| 10.000 | €0.13299 | €1,329.90 |
| 14.000 | €0.13031 | €1,824.34 |
| 20.000 | €0.12773 | €2,554.60 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

