
BFC237085223 | |
|---|---|
DigiKey Part Number | BC5102CT-ND - Cut Tape (CT) BC5102TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237085223 |
Description | CAP FILM 0.022UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237021223 | Vishay Beyschlag/Draloric/BC Components | 2.017 | BC1646-ND | €0.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.40200 | €4.02 |
| 50 | €0.30760 | €15.38 |
| 100 | €0.27850 | €27.85 |
| 500 | €0.22954 | €114.77 |
| 1.000 | €0.21440 | €214.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.19998 | €399.96 |
| 4.000 | €0.18982 | €759.28 |
| 6.000 | €0.18473 | €1,108.38 |
| 10.000 | €0.17909 | €1,790.90 |
| 14.000 | €0.17579 | €2,461.06 |
| 20.000 | €0.17262 | €3,452.40 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

