
BFC237035473 | |
|---|---|
DigiKey Part Number | 56-BFC237035473CT-ND - Cut Tape (CT) 56-BFC237035473TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237035473 |
Description | CAP FILM 0.047UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237241473 | Vishay Beyschlag/Draloric/BC Components | 1.019 | BC1746-ND | €0.68000 | Similar |
| B32529C3473J000 | TDK | 32.989 | 495-1190-ND | €0.38000 | Upgrade |
| B32529C3473J289 | TDK | 2.245 | 495-B32529C3473J289CT-ND | €0.42000 | Upgrade |
| B32529C3473K000 | TDK | 301 | 495-2552-ND | €0.37000 | Upgrade |
| B32529C3473K189 | TDK | 1.125 | 495-2553-1-ND | €0.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.51900 | €5.19 |
| 50 | €0.40260 | €20.13 |
| 100 | €0.36680 | €36.68 |
| 500 | €0.30618 | €153.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.28465 | €284.65 |
| 2.000 | €0.26938 | €538.76 |
| 3.000 | €0.26174 | €785.22 |
| 5.000 | €0.25326 | €1,266.30 |
| 7.000 | €0.24830 | €1,738.10 |
| 10.000 | €0.24354 | €2,435.40 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

