BFC237035223 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 6.717
Unit Price: €0.96000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.33319
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.56731
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.001
Unit Price: €0.95000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.34344
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.32997
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.15378
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.13609
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.14687
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.15378
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.51811
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.58690
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.58690
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.51617
Datasheet
0.022 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237035223

DigiKey Part Number
BFC237035223-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC237035223
Description
CAP FILM 0.022UF 10% 250VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237042223Vishay Beyschlag/Draloric/BC Components6.7173009PH-ND€0.96000Upgrade
BFC237051223Vishay Beyschlag/Draloric/BC Components0BC1668-ND€0.33319Upgrade
BFC237141223Vishay Beyschlag/Draloric/BC Components0BC1717-ND€0.56731Similar
BFC237041223Vishay Beyschlag/Draloric/BC Components1.001BFC237041223-ND€0.95000Parametric Equivalent
BFC237045223Vishay Beyschlag/Draloric/BC Components0BFC237045223-ND€0.34344Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500€0.32997€494.95
Manufacturers Standard Package
Unit Price without VAT:€0.32997
Unit Price with VAT:€0.39596