
BFC237022123 | |
|---|---|
DigiKey Part Number | BFC237022123-ND |
Manufacturer | |
Manufacturer Product Number | BFC237022123 |
Description | CAP FILM 0.012UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.57200 | €5.72 |
| 50 | €0.44600 | €22.30 |
| 100 | €0.40730 | €40.73 |
| 500 | €0.34174 | €170.87 |
| 2.000 | €0.30482 | €609.64 |
| 4.000 | €0.29110 | €1,164.40 |
| 6.000 | €0.28422 | €1,705.32 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |

