Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237021394 | |
|---|---|
DigiKey Part Number | BC1653-ND |
Manufacturer | |
Manufacturer Product Number | BFC237021394 |
Description | CAP FILM 0.39UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237321394 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1769-ND | €0.83598 | Similar |
| BFC237025394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237025394-ND | €0.72961 | Parametric Equivalent |
| BFC237028394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237028394-ND | €0.72961 | Parametric Equivalent |
| BFC237085394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237085394-ND | €0.73699 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.68737 | €1,374.74 |
| Unit Price without VAT: | €0.68737 |
|---|---|
| Unit Price with VAT: | €0.82484 |


