Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237015104 | |
|---|---|
DigiKey Part Number | BFC237015104-ND |
Manufacturer | |
Manufacturer Product Number | BFC237015104 |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237011104 | Vishay Beyschlag/Draloric/BC Components | 3.117 | BC1621-ND | €0.48000 | Parametric Equivalent |
| BFC237018104 | Vishay Beyschlag/Draloric/BC Components | 698 | BC5086CT-ND | €0.55000 | Parametric Equivalent |
| BFC237021104 | Vishay Beyschlag/Draloric/BC Components | 9.270 | BC1639-ND | €0.78000 | Parametric Equivalent |
| BFC237025104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237025104-ND | €0.42556 | Parametric Equivalent |
| BFC237028104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237028104-ND | €0.25158 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33704 | €337.04 |
| Unit Price without VAT: | €0.33704 |
|---|---|
| Unit Price with VAT: | €0.40445 |


