Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC236753472 | |
|---|---|
DigiKey Part Number | BFC236753472-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC236753472 |
Description | CAP FILM 4700PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236751472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236751472-ND | €0.40676 | Parametric Equivalent |
| BFC236755472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236755472-ND | €0.40676 | Parametric Equivalent |
| 184472K630RBA-F | Cornell Dubilier Knowles | 0 | 184472K630RBA-F-ND | €0.55453 | Parametric Equivalent |
| 184472K630RBB-F | Cornell Dubilier Knowles | 0 | 184472K630RBB-F-ND | €0.55453 | Parametric Equivalent |
| PHE450MK4470KR05 | KEMET | 0 | 399-PHE450MK4470KR05-ND | €0.17272 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.34845 | €522.67 |
| Unit Price without VAT: | €0.34845 |
|---|---|
| Unit Price with VAT: | €0.41814 |



