Parametric Equivalent
Parametric Equivalent

BFC233924475 | |
|---|---|
DigiKey Part Number | BFC233924475-ND |
Manufacturer | |
Manufacturer Product Number | BFC233924475 |
Description | CAP FILM 4.7UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.827" W (31.00mm x 21.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233920475 | Vishay Beyschlag/Draloric/BC Components | 1.921 | BC2594-ND | €4.36000 | Parametric Equivalent |
| BFC233922475 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233922475-ND | €6.43520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €3.91387 | €293.54 |
| Unit Price without VAT: | €3.91387 |
|---|---|
| Unit Price with VAT: | €4.69664 |


