Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233924332 | |
|---|---|
DigiKey Part Number | BFC233924332-ND |
Manufacturer | |
Manufacturer Product Number | BFC233924332 |
Description | CAP FILM 3300PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233920332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233920332-ND | €0.62582 | Parametric Equivalent |
| BFC233922332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233922332-ND | €0.62582 | Parametric Equivalent |
| BFC233928332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233928332-ND | €0.68893 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.64892 | €648.92 |
| Unit Price without VAT: | €0.64892 |
|---|---|
| Unit Price with VAT: | €0.77870 |


