Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233922684 | |
|---|---|
DigiKey Part Number | BFC233922684-ND |
Manufacturer | |
Manufacturer Product Number | BFC233922684 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233920684 | Vishay Beyschlag/Draloric/BC Components | 3.315 | BC2591-ND | €1.98000 | Parametric Equivalent |
| BFC233924684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233924684-ND | €0.66640 | Parametric Equivalent |
| BFC233926684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233926684-ND | €1.81407 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.53875 | €307.75 |
| Unit Price without VAT: | €1.53875 |
|---|---|
| Unit Price with VAT: | €1.84650 |


