Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233922154 | |
|---|---|
DigiKey Part Number | BC5070-ND |
Manufacturer | |
Manufacturer Product Number | BFC233922154 |
Description | CAP FILM 0.15UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233920154 | Vishay Beyschlag/Draloric/BC Components | 224 | BC3029-ND | €0.79000 | Parametric Equivalent |
| BFC233924154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233924154-ND | €0.62182 | Parametric Equivalent |
| BFC233926154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233926154-ND | €0.75159 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.62182 | €621.82 |
| Unit Price without VAT: | €0.62182 |
|---|---|
| Unit Price with VAT: | €0.74618 |


