Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233920223 | |
|---|---|
DigiKey Part Number | BFC233920223-ND |
Manufacturer | |
Manufacturer Product Number | BFC233920223 |
Description | CAP FILM 0.022UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233920223 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233922223 | Vishay Beyschlag/Draloric/BC Components | 1.470 | BC5071-ND | €1.72000 | Parametric Equivalent |
| BFC233924223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233924223-ND | €0.70280 | Parametric Equivalent |
| BFC233928223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233928223-ND | €0.74738 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.42691 | €640.37 |
| Unit Price without VAT: | €0.42691 |
|---|---|
| Unit Price with VAT: | €0.51229 |


