Parametric Equivalent
Parametric Equivalent

BFC233660152 | |
|---|---|
DigiKey Part Number | BFC233660152-ND |
Manufacturer | |
Manufacturer Product Number | BFC233660152 |
Description | CAP FILM 1500PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233663152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233663152-ND | €0.59613 | Parametric Equivalent |
| BFC233666152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233666152-ND | €0.55214 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.89455 | €894.55 |
| Unit Price without VAT: | €0.89455 |
|---|---|
| Unit Price with VAT: | €1.07346 |


