Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233623152 | |
|---|---|
DigiKey Part Number | BFC233623152-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC233623152 |
Description | CAP FILM 1500PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233620152-ND | €0.77112 | Parametric Equivalent |
| BFC233626152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626152-ND | €0.47627 | Parametric Equivalent |
| BFC233821152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821152-ND | €0.62786 | Parametric Equivalent |
| BFC233823152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823152-ND | €0.62786 | Parametric Equivalent |
| BFC233825152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233825152-ND | €0.61524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | €0.52512 | €735.17 |
| Unit Price without VAT: | €0.52512 |
|---|---|
| Unit Price with VAT: | €0.63014 |




