Upgrade
Parametric Equivalent

A562M20X7RL5UAA | |
|---|---|
DigiKey Part Number | A562M20X7RL5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A562M20X7RL5UAA |
Description | CAP CER 5600PF 500V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 500V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A562M20X7RL5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A562K20X7RL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A562K20X7RL5UAA-ND | €0.15936 | Upgrade |
| A562M20X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A562M20X7RL5TAA-ND | €0.15799 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.15936 | €1,912.32 |
| Unit Price without VAT: | €0.15936 |
|---|---|
| Unit Price with VAT: | €0.19123 |


