Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

A561M15X7RF5TAA | |
|---|---|
DigiKey Part Number | A561M15X7RF5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A561M15X7RF5TAA |
Description | CAP CER 560PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A561M15X7RF5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A561K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A561K15X7RF5TAA-ND | €0.04140 | Upgrade |
| A561K15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A561K15X7RH5TAA-ND | €0.04774 | Upgrade |
| A561K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A561K15X7RK5TAA-ND | €0.09910 | Upgrade |
| A561K15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A561K15X7RL5TAA-ND | €0.11537 | Upgrade |
| A561M15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A561M15X7RH5TAA-ND | €0.04645 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | €0.04140 | €579.60 |
| Unit Price without VAT: | €0.04140 |
|---|---|
| Unit Price with VAT: | €0.04968 |


