A273K15X7RF5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.14970
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.19404
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.05004
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.27574
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.23694
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.18880
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.16562
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.15457
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.15632
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.13768
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.18720
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.15224
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.10848
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.13579
Datasheet
0.027 µF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A273K15X7RF5TAA

DigiKey Part Number
A273K15X7RF5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A273K15X7RF5TAA
Description
CAP CER 0.027UF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A273K15X7RF5TAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A273K20X7RH5TAAVishay Beyschlag/Draloric/BC Components0A273K20X7RH5TAA-ND€0.14970Similar
A273K20X7RK5TAAVishay Beyschlag/Draloric/BC Components0A273K20X7RK5TAA-ND€0.19404Similar
A273K15X7RF5UAAVishay Beyschlag/Draloric/BC Components0A273K15X7RF5UAA-ND€0.05004Parametric Equivalent
C420C273F1G5TA7200KEMET0C420C273F1G5TA7200-ND€0.27574Upgrade
C420C273F5G5TA7200KEMET0C420C273F5G5TA7200-ND€0.23694Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000€0.04943€692.02
Unit Price without VAT:€0.04943
Unit Price with VAT:€0.05932