Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

A222M15X7RF5TAA | |
|---|---|
DigiKey Part Number | A222M15X7RF5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A222M15X7RF5TAA |
Description | CAP CER 2200PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A222M15X7RF5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A222K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 25.684 | 1226PHCT-ND | €0.22000 | Upgrade |
| A222K15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 19.324 | 1119PHCT-ND | €0.25000 | Upgrade |
| A222K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222K15X7RK5TAA-ND | €0.11537 | Upgrade |
| A222K15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222K15X7RL5TAA-ND | €0.18672 | Upgrade |
| A222M15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222M15X7RH5TAA-ND | €0.04862 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | €0.04331 | €606.34 |
| Unit Price without VAT: | €0.04331 |
|---|---|
| Unit Price with VAT: | €0.05197 |



