15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A150J15C0GH5TAA

DigiKey Part Number
1012PHTR-ND - Tape & Reel (TR)
1012PHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A150J15C0GH5TAA
Description
CAP CER 15PF 100V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A150J15C0GH5TAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C150J1G5TA7200KEMET591399-4455-1-ND€0.37000Similar
In-Stock: 23.218
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18100€1.81
50€0.13300€6.65
100€0.11810€11.81
500€0.09310€46.55
1.000€0.08541€85.41
2.500€0.07730€193.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000€0.06835€478.45
14.000€0.06480€907.20
21.000€0.06302€1,323.42
35.000€0.06104€2,136.40
49.000€0.05989€2,934.61
70.000€0.05878€4,114.60
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200