Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

1C20X7R103K050R | |
|---|---|
DigiKey Part Number | 1C20X7R103K050R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1C20X7R103K050R |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20X7R103K050R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K103K15X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 37.050 | BC1095CT-ND | €0.21000 | Direct |
| 1C20X7R103K100R | Vishay Beyschlag/Draloric/BC Components | 0 | 1C20X7R103K100R-ND | €0.11200 | Upgrade |
| C330C103FAG5TA7301 | KEMET | 0 | C330C103FAG5TA7301-ND | €1.03047 | Similar |
| C330C103GAG5TA7301 | KEMET | 0 | C330C103GAG5TA7301-ND | €0.59019 | Similar |
| C330C103JAG5TA7301 | KEMET | 0 | C330C103JAG5TA7301-ND | €0.17002 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.11901 | €1,190.10 |
| Unit Price without VAT: | €0.11901 |
|---|---|
| Unit Price with VAT: | €0.14281 |




