Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1C10X7R102K100R | |
|---|---|
DigiKey Part Number | 1C10X7R102K100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1C10X7R102K100R |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10X7R102K100R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K102K15X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 8.717 | BC1108CT-ND | €0.23000 | Direct |
| C315C102FAG5TA7301 | KEMET | 0 | C315C102FAG5TA7301-ND | €0.35979 | Similar |
| C315C102GAG5TA7301 | KEMET | 0 | C315C102GAG5TA7301-ND | €0.25537 | Similar |
| C315C102J1G5TA7301 | KEMET | 11.875 | 399-9855-1-ND | €0.38000 | Similar |
| C315C102J1G5TA7303 | KEMET | 2.344 | 399-14066-1-ND | €0.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.13100 | €1,310.00 |
| Unit Price without VAT: | €0.13100 |
|---|---|
| Unit Price with VAT: | €0.15720 |





