
1C10X7R102K100B | |
|---|---|
DigiKey Part Number | 1C10X7R102K100B-ND |
Manufacturer | |
Manufacturer Product Number | 1C10X7R102K100B |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10X7R102K100B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C102K1R5TA | KEMET | 1.522 | 399-9768-ND | €0.26000 | Direct |
| C320C102K2R5TA | KEMET | 1.536 | 399-4259-ND | €0.31000 | Upgrade |
| C315C102F1G5TA | KEMET | 444 | 399-9708-ND | €1.22000 | Similar |
| C315C102G1G5TA | KEMET | 634 | 399-9709-ND | €0.84000 | Similar |
| C315C102J1G5TA | KEMET | 3.053 | 399-4143-ND | €0.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30700 | €3.07 |
| 50 | €0.23200 | €11.60 |
| 100 | €0.20880 | €20.88 |
| 500 | €0.16978 | €84.89 |
| 1.000 | €0.15772 | €157.72 |
| 2.500 | €0.14499 | €362.48 |
| 5.000 | €0.13732 | €686.60 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

