Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1C10C0G102J100B | |
|---|---|
DigiKey Part Number | 1C10C0G102J100B-ND |
Manufacturer | |
Manufacturer Product Number | 1C10C0G102J100B |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10C0G102J100B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K102J20C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 20.251 | K102J20C0GH53L2-ND | €0.88000 | Direct |
| C320C102J1G5TA | KEMET | 2.789 | 399-4257-ND | €0.38000 | Direct |
| C320C102FAG5TA | KEMET | 0 | C320C102FAG5TA-ND | €0.42100 | Upgrade |
| C320C102G1G5TA | KEMET | 0 | 399-13975-ND | €0.84000 | Upgrade |
| C320C102GAG5TA | KEMET | 0 | C320C102GAG5TA-ND | €0.27943 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.14665 | €1,466.50 |
| Unit Price without VAT: | €0.14665 |
|---|---|
| Unit Price with VAT: | €0.17598 |



