
1C10C0G101J100B | |
|---|---|
DigiKey Part Number | 1C10C0G101J100B-ND |
Manufacturer | |
Manufacturer Product Number | 1C10C0G101J100B |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10C0G101J100B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C101J2G5TA | KEMET | 2.521 | 399-4256-ND | €0.37000 | Upgrade |
| C315C101G1G5TA | KEMET | 1.067 | 399-13906-ND | €0.78000 | Similar |
| C315C101J1G5TA | KEMET | 2.398 | 399-9707-ND | €0.36000 | Similar |
| C315C101JAG5TA | KEMET | 2.026 | C315C101JAG5TA-ND | €0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26500 | €2.65 |
| 50 | €0.19880 | €9.94 |
| 100 | €0.17840 | €17.84 |
| 500 | €0.14388 | €71.94 |
| 1.000 | €0.13324 | €133.24 |
| 2.500 | €0.12201 | €305.02 |
| 5.000 | €0.11524 | €576.20 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

