Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1C10C0G100J050R | |
|---|---|
DigiKey Part Number | 1C10C0G100J050R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1C10C0G100J050R |
Description | CAP CER 10PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10C0G100J050R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C10C0G100J050B | Vishay Beyschlag/Draloric/BC Components | 9.693 | 1C10C0G100J050B-ND | €0.43000 | Parametric Equivalent |
| C320C100FAG5TA7301 | KEMET | 0 | C320C100FAG5TA7301-ND | €0.35979 | Upgrade |
| C320C100GAG5TA7301 | KEMET | 0 | C320C100GAG5TA7301-ND | €0.25537 | Upgrade |
| C320C100JAG5TA7301 | KEMET | 0 | C320C100JAG5TA7301-ND | €0.08203 | Upgrade |
| C315C100FAG5TA7301 | KEMET | 0 | C315C100FAG5TA7301-ND | €0.35979 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.10966 | €1,096.60 |
| Unit Price without VAT: | €0.10966 |
|---|---|
| Unit Price with VAT: | €0.13159 |



