Inrush Current Limiter 500 mOhms ±20% 36 A 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL320R536

DigiKey Part Number
570-SL320R536-ND
Manufacturer
Manufacturer Product Number
SL320R536
Description
ICL 500 MOHM 20% 36A 31MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 500 mOhms ±20% 36 A 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Vishay Ametherm
Current - Steady State Max
36 A
Series
R @ Current
10 mOhms
Packaging
Bulk
Diameter
1.220" (31.00mm)
Part Status
Active
Lead Spacing
0.307" (7.80mm)
R @ 25°C
500 mOhms
Approval Agency
CSA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 898
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.69000€6.69
5€5.55400€27.77
10€5.12500€51.25
50€4.25000€212.50
100€3.91910€391.91
250€3.51884€879.71
500€3.24152€1,620.76
1.000€2.98420€2,984.20
Manufacturers Standard Package
Unit Price without VAT:€6.69000
Unit Price with VAT:€8.02800