
SL1580003 | |
|---|---|
DigiKey Part Number | 570-1434-ND |
Manufacturer | |
Manufacturer Product Number | SL1580003 |
Description | ICL 80 OHM 25% 3A 15.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 80 Ohms ±25% 3 A 0.610" (15.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SL1580003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 80 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 3 A | |
R @ Current | 530 mOhms | |
Diameter | 0.610" (15.50mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.10000 | €3.10 |
| 5 | €2.57000 | €12.85 |
| 10 | €2.37100 | €23.71 |
| 50 | €1.96680 | €98.34 |
| 200 | €1.67290 | €334.58 |
| 400 | €1.54205 | €616.82 |
| 600 | €1.46997 | €881.98 |
| 1.000 | €1.38357 | €1,383.57 |
| 5.000 | €1.21560 | €6,078.00 |
| Unit Price without VAT: | €3.10000 |
|---|---|
| Unit Price with VAT: | €3.72000 |

