
R 10 ND - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-R10ND-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | R 10 ND - 8 OHM |
Description | SPEAKER 8OHM TOP PORT 84DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 120 Hz ~ 16 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Power - Max 20 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round, Square Frame |
Type General Purpose | Ingress Protection Waterproof |
Frequency Range 120 Hz ~ 16 kHz | Termination Quick Connect |
Frequency - Self Resonant 165Hz | Size / Dimension 4.016" L x 4.016" W (102.00mm x 102.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 1.398" (35.50mm) |
Efficiency - dBA 84.00 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.89000 | €34.89 |
| 10 | €27.13800 | €271.38 |
| 25 | €24.65560 | €616.39 |
| 50 | €22.96320 | €1,148.16 |
| 120 | €21.10942 | €2,533.13 |
| Unit Price without VAT: | €34.89000 |
|---|---|
| Unit Price with VAT: | €41.86800 |

